345-066-541-258

Heilind Number:EDA345-066-541-258
Manufacturer:EDAC
Manufacturer Number:345-066-541-258
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-066-541-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-066-541-258

Detailed Description

Elevate your connectivity with this cutting-edge Board To Board PCB Connector. Designed for seamless integration, this connector features two rows of 66 positions, ensuring optimal performance in your circuitry. Crafted with precision, it boasts a durable housing made of UL 94V-0 Thermoplastic Polyester, guaranteeing longevity and safety. The contact material, composed of high-quality Copper Alloy, ensures reliable conductivity. With a pitch of .1 inch and row spacing of .2 inch, this connector offers precise alignment and secure connections. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of environments. Whether for industrial or commercial use, this connector is the perfect choice for your PCB assembly needs.