345-066-541-278

Heilind Number:EDA345-066-541-278
Manufacturer:EDAC
Manufacturer Number:345-066-541-278
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-066-541-278
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-066-541-278

Detailed Description

Enhance connectivity with this high-performance Board-to-Board PCB Connector. Featuring a vibrant green hue, it offers a striking visual element while ensuring seamless data transmission. With an amperage of 3A, it provides reliable power delivery for various electronic applications. Crafted from UL 94V-0 Thermoplastic Polyester, its durable housing guarantees long-lasting performance. The two rows of copper alloy contacts, with a pitch of .1 inch and row spacing of .2 inch, accommodate 66 positions for extensive connectivity options. Designed for straight mount orientation, it facilitates easy installation onto PCBs. Operating within a wide temperature range of -40 to 105°C, this connector is suitable for diverse environmental conditions. Perfect for professionals in the electronics industry, it is a must-have component for efficient board-to-board connections.