345-066-541-288

Heilind Number:EDA345-066-541-288
Manufacturer:EDAC
Manufacturer Number:345-066-541-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-066-541-288
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-066-541-288

Detailed Description

Enhance connectivity within your electronic devices with this versatile green Board To Board PCB Connector. Featuring a sturdy UL 94V-0 Thermoplastic Polyester housing, it ensures reliable performance even in demanding environments. With two rows of copper alloy contacts, providing a total of 66 positions, this connector offers ample connectivity options. The .1-inch pitch and .2-inch row spacing allow for seamless integration on PCBs. Designed for straight mount orientation, it facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Upgrade your connectivity solutions with this essential component.