345-066-541-404

Heilind Number:EDA345-066-541-404
Manufacturer:EDAC
Manufacturer Number:345-066-541-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-066-541-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-066-541-404

Detailed Description

Enhance your connectivity with this high-performance Board To Board PCB Connector, ideal for seamless integration in electronic assemblies. Designed with durability in mind, it features a housing material of UL 94V-0 Thermoplastic Polyester and contact material crafted from Copper Alloy, ensuring reliable and long-lasting performance. With a pitch of .1 inch and row spacing of .2 inches, this connector offers precise and secure connections. Boasting a total of 66 positions in a single row, it provides ample room for versatile PCB layouts. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C guarantees functionality in various environments. Whether you're a professional in the field or a DIY enthusiast, this connector is a must-have for your projects. Elevate your connectivity game today.