345-066-541-412

Heilind Number:EDA345-066-541-412
Manufacturer:EDAC
Manufacturer Number:345-066-541-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-066-541-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-066-541-412

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring 66 positions in a single row, it offers seamless bridging for efficient data transmission. The durable UL 94V-0 Thermoplastic Polyester housing ensures reliability in diverse operating conditions, with a wide temperature range of -40 to 105 °C. Crafted with precision, the copper alloy contacts guarantee optimal signal conductivity. Its straight mount orientation and 0.1-inch pitch facilitate easy integration onto PCBs, while the .2-inch row spacing allows for efficient organization. Ideal for green-colored circuit boards, this connector is a vital component in ensuring seamless and secure connections for your electronic assemblies. Elevate your device performance with this essential connector.