345-066-541-458

Heilind Number:EDA345-066-541-458
Manufacturer:EDAC
Manufacturer Number:345-066-541-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-066-541-458
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-066-541-458

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration and durability, it features 66 positions with a single row layout, ensuring efficient data transmission. The contact material, made of Copper Alloy, guarantees reliable conductivity, while the UL 94V-0 Thermoplastic Polyester housing offers superior protection. With a pitch of .1 inch and row spacing of .2 inch, precise and secure connections are assured. Its straight mount orientation and green color make it easy to identify and install. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications, ensuring optimal performance in any environment. Upgrade your connectivity solutions with this essential component.