345-066-541-478

Heilind Number:EDA345-066-541-478
Manufacturer:EDAC
Manufacturer Number:345-066-541-478
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-066-541-478
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-066-541-478

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. With a sleek green design, it seamlessly accommodates 66 positions in a single row, ensuring seamless data transfer. Crafted with precision, it features a housing material of UL 94V-0 Thermoplastic Polyester for durability and safety. The contact material, made of Copper Alloy, guarantees reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, it offers efficient signal transmission. Operating efficiently in temperatures ranging from -40 to 105 °C, it's ideal for diverse environments. Upgrade your connectivity solutions with this Straight-mount Card Edge Connector.