345-066-541-504

Heilind Number:EDA345-066-541-504
Manufacturer:EDAC
Manufacturer Number:345-066-541-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-066-541-504
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-066-541-504

Detailed Description

Enhance connectivity within your electronic devices with this high-performance two-row PCB connector. Designed for seamless integration, this connector features 66 positions and a compact .1-inch pitch, ensuring efficient data transfer. Its durable UL 94V-0 Thermoplastic Polyester housing and reliable copper alloy contacts guarantee long-lasting durability, even in demanding environments. With a current rating of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Whether used in straight or right-angle mount orientations, its precision engineering and robust construction make it a perfect choice for board-to-board or card edge connections. Upgrade your connectivity solutions with this essential component.