345-066-541-507

Heilind Number:EDA345-066-541-507
Manufacturer:EDAC
Manufacturer Number:345-066-541-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-066-541-507
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-066-541-507

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, its two rows of 66 contact positions offer optimal functionality. The housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures durable and safe operation. With a pitch of .1 inches and a row spacing of .2 inches, precise and secure connections are guaranteed. The connector, featuring copper alloy contacts, provides efficient power transmission with an amperage of 3 A. Delve into the world of seamless data transfer with its straight mount orientation, suitable for various applications. Operating flawlessly within a wide temperature range of -40 to 105 °C, it's a reliable choice for any project. Upgrade your connectivity game with this essential component.