345-066-541-512

Heilind Number:EDA345-066-541-512
Manufacturer:EDAC
Manufacturer Number:345-066-541-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-066-541-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-066-541-512

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a vibrant green color, it offers a sleek and efficient solution for your circuitry needs. With a durable housing made of UL 94V-0 Thermoplastic Polyester and copper alloy contacts, it ensures reliability and longevity. Designed for seamless integration, this connector boasts two rows with a .1-inch pitch and .2-inch row spacing, accommodating up to 66 positions for comprehensive connectivity. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications. Trust in this connector for secure and stable connections in your PCB assemblies.