345-066-541-578

Heilind Number:EDA345-066-541-578
Manufacturer:EDAC
Manufacturer Number:345-066-541-578
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-066-541-578
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-066-541-578

Detailed Description

Enhance your electronic connections with our dual-row board-to-board PCB connector, featuring 66 positions for seamless integration. Crafted from UL 94V-0 thermoplastic polyester, it guarantees durability and safety. The copper alloy contacts ensure reliable conductivity, while the .1-inch pitch and .2-inch row spacing offer precise alignment. With a 3A amperage and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Its straight mount orientation simplifies installation, making it a convenient choice for your PCB projects. Upgrade your connectivity solutions with this essential component.