345-066-541-602

Heilind Number:EDA345-066-541-602
Manufacturer:EDAC
Manufacturer Number:345-066-541-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-066-541-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-066-541-602

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board Card Edge Connector. With a single row layout and 66 contact positions, it ensures seamless data transmission. The durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material guarantee long-lasting reliability, even in challenging environments. Operating within a wide temperature range of -40 to 105 °C, it's suitable for various applications. Its straight mount orientation and 0.1-inch pitch make it easy to integrate into your electronic setup. Upgrade your connectivity solution with this efficient and dependable connector.