345-066-541-658

Heilind Number:EDA345-066-541-658
Manufacturer:EDAC
Manufacturer Number:345-066-541-658
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-066-541-658
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-066-541-658

Detailed Description

Enhance your PCB connections with our cutting-edge Board To Board PCB Connector. Featuring a sleek design in vibrant Green, this connector boasts a robust housing crafted from UL 94V-0 Thermoplastic Polyester for unparalleled durability. With a single row layout and 66 positions, it offers seamless connectivity for your electronic components. The contact material, made of high-quality Copper Alloy, ensures optimal conductivity. Perfect for straight mounting orientation, it facilitates easy installation onto your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector guarantees reliable performance in any environment. Elevate your circuitry with this essential component, a must-have in your electronic assembly arsenal.