345-066-541-688

Heilind Number:EDA345-066-541-688
Manufacturer:EDAC
Manufacturer Number:345-066-541-688
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-066-541-688
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-066-541-688

Detailed Description

Enhance your PCB connections with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, its 66 positions offer ample connectivity for your electronic devices. The durable UL 94V-0 Thermoplastic Polyester housing ensures reliability even in challenging environments, while the copper alloy contact material guarantees efficient transmission. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is easily achieved. Operating at temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Choose this connector for optimal performance and longevity in your electronic projects.