345-066-541-802

Heilind Number:EDA345-066-541-802
Manufacturer:EDAC
Manufacturer Number:345-066-541-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-066-541-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-066-541-802

Detailed Description

Enhance connectivity within your electronic devices with our dual-row Board-To-Board PCB Connector. Designed for seamless integration, its 66 positions ensure reliable data transmission. Crafted with precision, the housing material - UL 94V-0 Thermoplastic Polyester, guarantees durability even in harsh environments. The copper alloy contact material and straight mount orientation further optimize performance. With a pitch of .1 inches and row spacing of .2 inches, this connector offers efficient signal transfer. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's a versatile solution for various applications. Upgrade your connectivity experience with this high-quality component.