345-066-541-803

Heilind Number:EDA345-066-541-803
Manufacturer:EDAC
Manufacturer Number:345-066-541-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-066-541-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-066-541-803

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Designed for precision and reliability, this connector features 66 positions arranged in two rows, with a pitch of .1 inch and row spacing of .2 inch. The housing is crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety in any application. Each contact is made from Copper Alloy, guaranteeing efficient power transfer. With a straight mount orientation, installation is seamless. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of environments. Upgrade your connectivity experience with this essential component.