345-066-541-804

Heilind Number:EDA345-066-541-804
Manufacturer:EDAC
Manufacturer Number:345-066-541-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-066-541-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-066-541-804

Detailed Description

Enhance your PCB connectivity with our dual-row Card Edge Connector, designed for seamless integration in your electronic assemblies. Boasting a vibrant green hue, this connector not only adds a pop of color to your setup but also offers reliable performance with an amperage rating of 3A. Crafted with UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it ensures robust and efficient power transmission. With 66 positions spread across two rows, it provides ample connectivity options for your circuitry. The .1-inch pitch and .2-inch row spacing enable precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is suitable for various environmental conditions. Elevate your PCB design with this essential component, a perfect choice for demanding applications in the electronics industry.