345-066-541-808

Heilind Number:EDA345-066-541-808
Manufacturer:EDAC
Manufacturer Number:345-066-541-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-066-541-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-066-541-808

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a vibrant green hue, this connector boasts a durable housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring both reliability and safety. With two rows and 66 positions, it offers ample space for seamless integration. The contact material, made of Copper Alloy, guarantees efficient conductivity, while a pitch of .1 inch and row spacing of .2 inch facilitate easy installation. Designed for straight mount orientation, it's ideal for various PCB connection needs. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a dependable solution for your electronic assembly projects.