345-066-541-858

Heilind Number:EDA345-066-541-858
Manufacturer:EDAC
Manufacturer Number:345-066-541-858
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-066-541-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-066-541-858

Detailed Description

Enhance your PCB connectivity with this 66-position board-to-board connector. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, ensuring reliable power delivery at an amperage of 3A. With two rows and a pitch of .1 inch, it offers seamless integration for your electronic projects. The straight mount orientation and -40 to 105°C operating temperature range make it suitable for a wide range of applications. Upgrade your setup with this high-quality green connector, perfect for efficient data transmission on your circuit boards.