345-066-541-878

Heilind Number:EDA345-066-541-878
Manufacturer:EDAC
Manufacturer Number:345-066-541-878
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-066-541-878
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-066-541-878

Detailed Description

Enhance your PCB connectivity with this efficient Board To Board Card Edge Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable performance in various environments. With two rows of copper alloy contacts and a pitch of .1 inches, it offers seamless data transfer with minimal signal loss. The straight mount orientation and 66 positions provide easy integration onto your PCB. Operating smoothly in temperatures ranging from -40 to 105 °C, it guarantees consistent functionality. Upgrade your setup with this high-quality connector for optimal performance and connectivity. Ideal for a wide range of applications, from industrial machinery to consumer electronics.