345-066-542-102

Heilind Number:EDA345-066-542-102
Manufacturer:EDAC
Manufacturer Number:345-066-542-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-066-542-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-066-542-102

Detailed Description

Enhance your PCB connectivity with our top-of-the-line Green Board To Board PCB Connector. With a robust amperage of 3 A and durable UL 94V-0 Thermoplastic Polyester housing material, this connector ensures reliable performance even in demanding environments. Featuring a single row design with 66 copper alloy contacts, it guarantees seamless data transfer. The .1-inch pitch and .2-inch row spacing allow for easy installation, while the straight mount orientation offers versatility. Operating effortlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any electronic setup. Upgrade your connectivity game with this essential component.