345-066-542-108

Heilind Number:EDA345-066-542-108
Manufacturer:EDAC
Manufacturer Number:345-066-542-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-066-542-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-066-542-108

Detailed Description

Enhance your connectivity with this high-performance Board To Board PCB Connector. Designed for efficient data transmission, it features 66 positions in a single row with a pitch of .1 inches, ensuring seamless integration on your PCB. The durable UL 94V-0 Thermoplastic Polyester housing, along with copper alloy contacts, guarantees long-lasting reliability in any application. With a straight mount orientation and a row spacing of .2 inches, installation is quick and easy. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of environments. Trust in its superior quality for all your connectivity needs.