345-066-542-158

Heilind Number:EDA345-066-542-158
Manufacturer:EDAC
Manufacturer Number:345-066-542-158
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-066-542-158
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-066-542-158

Detailed Description

Enhance your electronic connections with our Green Board To Board PCB Connector, offering reliable performance with an amperage of 3A. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures secure and efficient power transmission. With a single row design and a pitch of .1 in, it features 66 positions for seamless connectivity. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications, from industrial machinery to consumer electronics. Upgrade your PCB setup with this straight-mount, high-quality connector for optimal performance.