345-066-542-188

Heilind Number:EDA345-066-542-188
Manufacturer:EDAC
Manufacturer Number:345-066-542-188
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-066-542-188
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-066-542-188

Detailed Description

Enhance your PCB connections with this high-performance Board to Board Card Edge Connector. Featuring 66 positions in a single row, it ensures seamless data transmission. The durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts guarantee reliable conductivity. With a pitch of 0.1 inches and row spacing of 0.2 inches, it offers efficient signal routing. Designed for straight mounting orientation, it's perfect for various electronic applications. Operating in temperatures ranging from -40 to 105°C, it's suitable for both industrial and commercial use. Upgrade your system with this essential connector for optimal performance.