345-066-542-201

Heilind Number:EDA345-066-542-201
Manufacturer:EDAC
Manufacturer Number:345-066-542-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-066-542-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-066-542-201

Detailed Description

Enhance your electronic connections with this high-quality Board To Board PCB Connector. Designed for optimal performance, this connector features two rows with a total of 66 positions, allowing for seamless data transmission. The UL 94V-0 Thermoplastic Polyester housing ensures durability and safety, even in harsh environments. With Copper Alloy contacts and a pitch of .1 inch, it guarantees reliable conductivity. Its straight mount orientation and row spacing of .2 inch make it easy to install on your PCB. Operating efficiently in temperatures ranging from -40 to 105 °C, this connector is perfect for various applications in the electronics industry. Upgrade your connectivity solutions with this essential component.