345-066-542-207

Heilind Number:EDA345-066-542-207
Manufacturer:EDAC
Manufacturer Number:345-066-542-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-066-542-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-066-542-207

Detailed Description

Enhance connectivity in your electronic devices with this high-quality Board To Board PCB Connector. Designed for seamless integration, this component features a durable UL 94V-0 Thermoplastic Polyester housing and reliable Copper Alloy contacts. With two rows of 66 positions each, it offers ample space for optimal signal transmission. The .1-inch pitch and .2-inch row spacing ensure precise alignment on your PCB. Operating efficiently in temperatures ranging from -40 to 105°C, this connector is suitable for a variety of applications. Upgrade your assembly process with its straight mount orientation, guaranteeing a secure and stable connection. Perfect for professionals and DIY enthusiasts alike, this connector is a must-have for any project in need of dependable interconnect solutions.