345-066-542-208

Heilind Number:EDA345-066-542-208
Manufacturer:EDAC
Manufacturer Number:345-066-542-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-066-542-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-066-542-208

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board Card Edge Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable operation in any environment. With two rows of 66 copper alloy contacts, it offers seamless data transmission with an amperage of 3 A. The .1-inch pitch and .2-inch row spacing make it ideal for compact layouts, while the straight mount orientation allows for easy installation. Operating smoothly in temperatures ranging from -40 to 105°C, it guarantees consistent performance for your electronic applications. Upgrade your connectivity solutions with this essential component.