345-066-542-212

Heilind Number:EDA345-066-542-212
Manufacturer:EDAC
Manufacturer Number:345-066-542-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-066-542-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-066-542-212

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board-to-Board Card Edge Connector. Designed for seamless integration, this connector boasts a robust UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety. With a total of 66 positions and a 0.1-inch pitch, it offers high-density connectivity for your electronic components. The copper alloy contacts guarantee efficient signal transmission, while the 3A amperage and -40 to 105°C operating temperature range make it suitable for a wide range of applications. Its straight mount orientation and convenient 2-row configuration facilitate easy installation, perfect for various PCB setups. Elevate your connectivity solutions with this reliable and high-performance connector.