345-066-542-403

Heilind Number:EDA345-066-542-403
Manufacturer:EDAC
Manufacturer Number:345-066-542-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-066-542-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-066-542-403

Detailed Description

Enhance your PCB connections with our cutting-edge Board To Board PCB Connector. Designed for seamless integration, this connector features 66 positions in a single row layout, ensuring efficient signal transmission. Crafted with precision, it boasts UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, guaranteeing durability and reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, it offers optimal performance in compact spaces. Operating smoothly in temperatures ranging from -40 to 105 °C, it is ideal for a wide range of applications. Elevate your connectivity solutions with this high-quality Card Edge Connector.