345-066-542-408

Heilind Number:EDA345-066-542-408
Manufacturer:EDAC
Manufacturer Number:345-066-542-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-066-542-408
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-066-542-408

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board card edge connector. Designed for seamless integration in electronic assemblies, it features 66 positions with a single row layout, ensuring efficient signal transmission. The durable housing is crafted from UL 94V-0 Thermoplastic Polyester, guaranteeing reliability in various operating environments. Each contact is made of robust copper alloy, providing stable conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise alignment and secure connections. Its straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for use in a wide range of electronic applications. Upgrade your connectivity solutions with this essential component.