345-066-542-412

Heilind Number:EDA345-066-542-412
Manufacturer:EDAC
Manufacturer Number:345-066-542-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-066-542-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-066-542-412

Detailed Description

Enhance connectivity in your electronic projects with this high-quality Green Board To Board PCB Connector. With a robust housing crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures durability and safety in all applications. Featuring 66 positions in a single row, it offers ample connectivity options for your circuit boards. The contact material, made of Copper Alloy, guarantees excellent conductivity and reliability. With a pitch of .1 in and row spacing of .2 in, precise and secure connections are easily achieved. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of environments. Whether for professional or DIY projects, this connector is an essential component for seamless electronic connections.