345-066-542-478

Heilind Number:EDA345-066-542-478
Manufacturer:EDAC
Manufacturer Number:345-066-542-478
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-066-542-478
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-066-542-478

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector in Green. Designed for seamless integration, this connector features 66 positions in a single row, maximizing efficiency in your electronic assemblies. With a low amperage of 3 A, it ensures safe and reliable power transmission. The housing is constructed from UL 94V-0 Thermoplastic Polyester, providing durability and meeting stringent safety standards. Each contact is made from Copper Alloy, guaranteeing excellent conductivity. The .1-inch pitch and .2-inch row spacing allow for precise alignment, while the straight mount orientation offers versatility in installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications in various industries. Trust in its quality and performance for seamless board-to-board connections.