345-066-542-502

Heilind Number:EDA345-066-542-502
Manufacturer:EDAC
Manufacturer Number:345-066-542-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-066-542-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-066-542-502

Detailed Description

Enhance your circuit board connectivity with this high-performance Board To Board PCB Connector. Designed for efficiency and durability, it features a compact form factor with two rows of 66 positions each, allowing for seamless integration within your setup. The UL 94V-0 Thermoplastic Polyester housing ensures optimal safety, while the copper alloy contact material guarantees reliable conductivity. With a pitch of .1 inch and row spacing of .2 inch, this connector offers precise and stable connections. Its straight mount orientation and operating temperature range of -40 to 105°C make it suitable for a wide range of applications. Upgrade your system with this essential component for seamless data transmission.