345-066-542-504

Heilind Number:EDA345-066-542-504
Manufacturer:EDAC
Manufacturer Number:345-066-542-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-066-542-504
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-066-542-504

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector boasts a straight mount orientation with two rows of 66 positions each, ensuring efficient and reliable data transfer. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees long-lasting quality even in harsh operating conditions ranging from -40 to 105 °C. With a compact pitch of .1 inches and row spacing of .2 inches, it offers precise and space-saving connectivity on your PCB. Elevate your electronics assembly with this essential component, ideal for a wide range of applications.