345-066-542-507

Heilind Number:EDA345-066-542-507
Manufacturer:EDAC
Manufacturer Number:345-066-542-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-066-542-507
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-066-542-507

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board card edge connector. Designed for seamless integration, this connector features two rows with a total of 66 positions, allowing for efficient data transmission. The durable UL 94V-0 thermoplastic polyester housing ensures reliable operation, even in harsh environments. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and secure connections. Crafted with copper alloy contacts, it guarantees optimal conductivity. Its straight mount orientation facilitates easy installation. Operating within a wide temperature range from -40 to 105 °C, this connector is suitable for various applications. Upgrade your electronics with this essential component for seamless and dependable connectivity.