345-066-542-512

Heilind Number:EDA345-066-542-512
Manufacturer:EDAC
Manufacturer Number:345-066-542-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-066-542-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-066-542-512

Detailed Description

Enhance your PCB connectivity with our advanced green Card Edge Connector. Designed for seamless integration, this high-performance connector features a durable UL 94V-0 Thermoplastic Polyester housing for reliable operation in various environments. With two rows of copper alloy contacts, it offers exceptional amperage of 3A, ensuring efficient power transfer. The 0.1-inch pitch and 0.2-inch row spacing, along with 66 positions, provide ample room for secure board-to-board connections. Whether for industrial or commercial use, its straight mount orientation and wide operating temperature range of -40 to 105°C make it a versatile and dependable solution for your connectivity needs. Elevate your PCB assembly with this essential component.