345-066-542-558

Heilind Number:EDA345-066-542-558
Manufacturer:EDAC
Manufacturer Number:345-066-542-558
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-066-542-558
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-066-542-558

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector, featuring 66 positions spread over two rows for seamless integration. Crafted with precision, it ensures reliable power delivery with a 3A amperage rating. The UL 94V-0 Thermoplastic Polyester housing guarantees durability and safety, even in demanding environments. Each contact is made of robust copper alloy, providing excellent conductivity. With a pitch of .1 inch and row spacing of .2 inches, this connector offers efficient signal transmission. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Upgrade your setup with this essential component for seamless board-to-board connections.