345-066-542-602

Heilind Number:EDA345-066-542-602
Manufacturer:EDAC
Manufacturer Number:345-066-542-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-066-542-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-066-542-602

Detailed Description

Enhance your PCB connectivity with this advanced Board-to-Board Card Edge Connector. Boasting a sleek design in vibrant green, it adds a pop of color to your electronic setup. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in all operations. With a single row layout featuring 66 copper alloy contacts, it offers seamless electrical transmission. The precise .1-inch pitch and .2-inch row spacing ensure perfect alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of applications. Upgrade your PCB interconnections with this high-performance connector, a must-have in any electronic assembly toolkit.