345-066-542-603

Heilind Number:EDA345-066-542-603
Manufacturer:EDAC
Manufacturer Number:345-066-542-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-066-542-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-066-542-603

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector, meticulously crafted to facilitate seamless power transmission. Featuring 66 positions with a pitch of .1 inches, it offers precise alignment for optimal signal transfer. The durable UL 94V-0 Thermoplastic Polyester housing ensures longevity, even in demanding environments. Engineered with copper alloy contacts, it guarantees reliable conductivity, while the 3A amperage rating supports efficient power delivery. With a straight mount orientation and compact design, it's ideal for space-constrained applications. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is a dependable choice for various electronic projects. Elevate your PCB assembly with this essential component.