345-066-542-604

Heilind Number:EDA345-066-542-604
Manufacturer:EDAC
Manufacturer Number:345-066-542-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-066-542-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-066-542-604

Detailed Description

Enhance connectivity within your electronic devices with this meticulously designed Board To Board PCB Connector. Its sleek and durable UL 94V-0 Thermoplastic Polyester housing ensures safe and reliable performance, even in demanding environments. With a convenient straight mount orientation, installation is a breeze. The copper alloy contacts provide efficient power transfer, while the 66 positions allow for versatile connections. Featuring a compact .1-inch pitch and .2-inch row spacing, this connector is ideal for high-density PCB layouts. Operating seamlessly in temperatures ranging from -40 to 105°C, it guarantees consistent functionality. Upgrade your electronic assemblies with this essential component.