345-066-542-608

Heilind Number:EDA345-066-542-608
Manufacturer:EDAC
Manufacturer Number:345-066-542-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-066-542-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-066-542-608

Detailed Description

Elevate your PCB connectivity with our high-performance Card Edge Connector. Perfect for seamless board-to-board connections, this connector features 66 positions with a .1-inch pitch, ensuring efficient data transfer. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees long-lasting reliability even in extreme operating temperatures ranging from -40 to 105°C. With a straight mount orientation and single row design, installation is a breeze. Trust in this green-colored connector to streamline your electronic projects with precision and quality craftsmanship.