345-066-542-688

Heilind Number:EDA345-066-542-688
Manufacturer:EDAC
Manufacturer Number:345-066-542-688
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-066-542-688
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-066-542-688

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 66 positions with a single row layout and a compact .1-inch pitch. The durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material ensure reliable and long-lasting performance, even in harsh operating environments with temperatures ranging from -40 to 105 °C. With a straight mount orientation and convenient row spacing of .2 inches, this connector offers easy installation and efficient signal transmission. Ideal for a wide range of applications, from industrial machinery to consumer electronics, this connector is a versatile solution for your connectivity needs. Upgrade your PCB design with this essential component for seamless data transfer and power distribution.