345-066-542-802

Heilind Number:EDA345-066-542-802
Manufacturer:EDAC
Manufacturer Number:345-066-542-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-066-542-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-066-542-802

Detailed Description

Enhance your PCB connectivity with our Green Board-to-Board Connector. Designed for optimal performance, this connector features a high amperage of 3A, ensuring reliable power transmission. Crafted with UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contacts, it guarantees durability and efficient conductivity. With 66 positions across 2 rows, it offers ample connectivity options while maintaining a compact .1-inch pitch and .2-inch row spacing. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for various industrial environments. Upgrade your circuit boards with this essential connector for seamless data and power transfer.