345-066-542-803

Heilind Number:EDA345-066-542-803
Manufacturer:EDAC
Manufacturer Number:345-066-542-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-066-542-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-066-542-803

Detailed Description

Elevate your connectivity with our dual-row Board to Board PCB Connector. Designed for seamless integration, this connector features 66 positions with a pitch of .1 inches, ensuring reliable and efficient performance. Crafted with high-quality materials, including UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees durability and longevity. The straight mount orientation and .2-inch row spacing make installation a breeze. Operating smoothly in a wide temperature range from -40 to 105°C, it's suitable for various environments. Upgrade your electronic projects with this essential component, perfect for professionals and hobbyists alike.