345-066-542-804

Heilind Number:EDA345-066-542-804
Manufacturer:EDAC
Manufacturer Number:345-066-542-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-066-542-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-066-542-804

Detailed Description

Enhance your PCB connections with our high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector boasts a convenient two-row configuration with 66 positions for optimal connectivity. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and featuring copper alloy contacts, it ensures reliable performance in any application. With a compact pitch of .1 inch and row spacing of .2 inch, it offers precise and efficient connections. Operating smoothly in temperatures ranging from -40 to 105°C, it's perfect for both standard and extreme environments. Upgrade your setup with this essential component for seamless data transfer and power distribution.