345-066-542-807

Heilind Number:EDA345-066-542-807
Manufacturer:EDAC
Manufacturer Number:345-066-542-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-066-542-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-066-542-807

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features 66 positions across two rows, facilitating efficient data transmission. The durable UL 94V-0 Thermoplastic Polyester housing ensures longevity, while the Copper Alloy contacts guarantee reliable conductivity. With a pitch of .1 inch and row spacing of .2 inch, precise alignment is achieved. Operating seamlessly in a wide temperature range from -40 to 105 °C, it is suitable for various environments. Its straight mount orientation makes installation a breeze, perfect for streamlined PCB assembly processes. Elevate your connectivity solutions with this essential component.