345-066-542-812

Heilind Number:EDA345-066-542-812
Manufacturer:EDAC
Manufacturer Number:345-066-542-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-066-542-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-066-542-812

Detailed Description

Enhance your PCB connectivity with this high-quality green board-to-board connector. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, ensuring reliable conductivity. With two rows and 66 positions, it offers ample connectivity for your electronic components. The .1-inch pitch and .2-inch row spacing allow for secure and precise connections. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for various industrial applications. Its straight mount orientation facilitates easy installation, making it a must-have for any PCB project. Trust in its superior quality and seamless performance for all your connectivity needs.