345-066-544-101

Heilind Number:EDA345-066-544-101
Manufacturer:EDAC
Manufacturer Number:345-066-544-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-066-544-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-066-544-101

Detailed Description

Enhance your electronic connections with this high-performance PCB connector. Designed for seamless board-to-board integration, it features a single row with 66 positions for efficient signal transmission. The durable housing, crafted from UL 94V-0 thermoplastic polyester, ensures reliability in any environment. With copper alloy contacts and a pitch of .1 inches, it guarantees optimal conductivity. Its straight mount orientation and compact design offer easy installation, while the wide operating temperature range from -40 to 105°C makes it suitable for a variety of applications. Elevate your connectivity game with this essential component.