345-066-544-108

Heilind Number:EDA345-066-544-108
Manufacturer:EDAC
Manufacturer Number:345-066-544-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-066-544-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-066-544-108

Detailed Description

Elevate your PCB connections with our high-performance Board To Board Card Edge Connector, meticulously designed for seamless integration in electronic systems. Featuring 66 positions in a single row layout, this connector ensures efficient signal transfer with a tight pitch of .1 inches. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and robust Copper Alloy contacts, it guarantees reliable conductivity even in demanding environments. With a low operating temperature of -40°C and high durability up to 105°C, it's ideal for a wide range of applications. Its straight mount orientation and .2-inch row spacing offer versatility in installation, while its vivid green color adds a touch of visual distinction to your PCB setup. Trust in our connector for optimal performance and longevity in your electronic projects.