345-066-544-201

Heilind Number:EDA345-066-544-201
Manufacturer:EDAC
Manufacturer Number:345-066-544-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-066-544-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-066-544-201

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this connector features a sturdy UL 94V-0 Thermoplastic Polyester housing in a vibrant green color, ensuring both durability and visual appeal. With two rows of copper alloy contacts and a pitch of .1 inches, it offers reliable power delivery with minimal signal loss. Boasting 66 positions and a straight mount orientation, it facilitates efficient and secure board-to-board connections. Operating flawlessly in a wide temperature range from -40 to 105°C, it guarantees optimal performance even in challenging environments. Upgrade your electronics assembly with this essential component, a must-have in any professional or DIY project.